
Analog Devices ADR435ARZARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5.006V |
| Min Output Voltage | 4.994V |
| Mount | Surface Mount |
| Reference Type | Fixed |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR435ARZARZ to view detailed technical specifications.
No datasheet is available for this part.
