Analog Devices ADR7023-JBCPZ-RL technical specifications.
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32.1mA |
| Data Rate | 300Kbps |
| Frequency | 958MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR7023-JBCPZ-RL to view detailed technical specifications.
No datasheet is available for this part.