IC, DUAL MODULATOR, 32LFCSP; Frequency Min:1MHz; Frequency Max:30MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Frequency Range:1MHz to 30MHz; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V
Frequency30MHz
Quick Jump:
Technical Specifications
Analog Devices ADRF6510ACPZ technical specifications.
General
Max Frequency
30MHz
Min Frequency
1MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.25V
Min Supply Voltage
4.75V
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
Analog Devices ADRF6510ACPZ Datasheet
Download the complete datasheet for Analog Devices ADRF6510ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.