Analog Devices ADSP-2111BGZ-80 technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2111BGZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.