Analog Devices ADSP-21366KSWZ-1AA technical specifications.
| Package/Case | LQFP |
| Frequency | 333MHz |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21366KSWZ-1AA to view detailed technical specifications.
No datasheet is available for this part.