Analog Devices ADSP-21367KSWZ-4A technical specifications.
| Package/Case | LQFP |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21367KSWZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.