Analog Devices ADSP-21371KSZ-2A technical specifications.
| Max Frequency | 266MHz |
| Memory Size | 512KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21371KSZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.