Analog Devices ADSP-21371KSZ-ENG technical specifications.
| Max Frequency | 266MHz |
| Memory Size | 512KB |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21371KSZ-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.