Analog Devices ADSP-21469BBCZ-X technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Memory Size | 512KB |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21469BBCZ-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.