Analog Devices ADSP-BF504FBCPZ-ENG technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF504FBCPZ-ENG to view detailed technical specifications.
No datasheet is available for this part.