Analog Devices ADSP-BF544BBCZ-5X technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 533MHz |
| Memory Size | 64KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF544BBCZ-5X to view detailed technical specifications.
No datasheet is available for this part.