DSP Floating-Point 32-Bit 450MHz 324-Pin CSP-BGA
Analog Devices ADSP21469KBCZENG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 450MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640B |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP21469KBCZENG to view detailed technical specifications.
No datasheet is available for this part.