Analog Devices ADSPBF526BBCZ3AX technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSPBF526BBCZ3AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.