Analog Devices ADSST-21065LKCA-264 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSST-21065LKCA-264 to view detailed technical specifications.
No datasheet is available for this part.