
Analog Devices ADV7125KST140 technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 140MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7125KST140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
