Accelerometer Triple ±2g 2.5V/3.3V 378mV/g to 462mV/g 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 5.5kHz |
| Device Sensitivity Range | 378mV/g to 462mV/g |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |