The ANAAD8033ARZ is a dual supply op-amp from Analog Devices, featuring a voltage gain of 92dB. It operates over a wide supply voltage range of 2.5V to 12V and can withstand temperatures from -40°C to 85°C. This surface mount device is packaged in a SOIC format, suitable for use in a variety of applications. The op-amp is designed for use in environments where dual supply voltages are required.
Analog Devices ANAAD8033ARZ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ANAAD8033ARZ to view detailed technical specifications.
No datasheet is available for this part.