Analog Devices ANADAC8143FSZREEL technical specifications.
| Conversion Rate | 2.63MS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Resolution | 12b |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ANADAC8143FSZREEL to view detailed technical specifications.
No datasheet is available for this part.