The ASD5020L640INT is a single-channel analog-to-digital converter from Analog Devices. It operates at a conversion rate of 640MS/s and features a resolution of 12 bits. The device is packaged in a QFN package and is rated for a maximum operating temperature of 85°C. The ASD5020L640INT has a maximum power dissipation of 490mW and can be supplied with a voltage between 1.7V and 2V. It is available in a tray packaging format.
Analog Devices ASD5020L640INT technical specifications.
| Package/Case | QFN |
| Conversion Rate | 640MS/s |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Converters | 1 |
| Packaging | Tray |
| Resolution | 12b |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ASD5020L640INT to view detailed technical specifications.
No datasheet is available for this part.