IC SENSR TOUCH/PROX 1CH 8-UDFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Touchscreen | Resistive |
| RoHS | Compliant |