Analog Devices AT42QT2161-MMU technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AT42QT2161-MMU to view detailed technical specifications.
No datasheet is available for this part.