Analog Devices ATMEGA3290V-8AUR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ATMEGA3290V-8AUR to view detailed technical specifications.
No datasheet is available for this part.