The DAC081C081CIMK/NOPB is an 8-bit single DAC from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and features a serial interface. The device has a settling time of 3.2us and is supplied as a tape and reel. It is a single-supply device.
Analog Devices DAC081C081CIMK/NOPB technical specifications.
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 3.2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC081C081CIMK/NOPB to view detailed technical specifications.
No datasheet is available for this part.