Analog Devices DAC081C085CIMM/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Cut Tape |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC081C085CIMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.