Analog Devices DAC1001D125HL/C1'1 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Packaging | Tape and Reel |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1001D125HL/C1'1 to view detailed technical specifications.
No datasheet is available for this part.