Analog Devices DAC1003D160HW/C1,5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Packaging | Rail/Tube |
| Settling Time | 4.8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1003D160HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.