Analog Devices DAC1005D650HW/C1,5 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 62500S/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1005D650HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.