The DAC1005D750HW/C1,5 is an 8-bit single DAC from Analog Devices. It features a DIP package with a parallel interface and operates over a temperature range of 0 to 70°C. The device has a maximum power dissipation of 375mW and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |