Analog Devices DAC1008D650HN/C1:5 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1008D650HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.