IC DAC 10BIT 750MSPS SOT804-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 667000S/s |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |