Analog Devices DAC1203D160HW/C1,5 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Packaging | Rail/Tube |
| Sampling Rate | 1070000S/s |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1203D160HW/C1,5 to view detailed technical specifications.
No datasheet is available for this part.