IC Dac 12 Bit A-out 100HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Packaging | Tape and Reel |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |