Analog Devices DAC1205D750HW/C1:5 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 143000S/s |
| Settling Time | 7us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1205D750HW/C1:5 to view detailed technical specifications.
No datasheet is available for this part.