IC Dac 12 Bit 650MSPS Dl SOT804-3
Checking distributor stock and pricing after the page loads.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 16 |
| Packaging | Tape and Reel |
| Sampling Rate | 125000S/s |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |