Analog Devices DAC1208D750HN/C1:5 technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Packaging | Tray |
| Sampling Rate | 1260000S/s |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1208D750HN/C1:5 to view detailed technical specifications.
No datasheet is available for this part.