Analog Devices DAC1401D125HL/C1:1 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Packaging | Rail/Tube |
| Settling Time | 4.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC1401D125HL/C1:1 to view detailed technical specifications.
No datasheet is available for this part.