The DAC1403D160HW/C1,5 is a 14-bit single SPI digital-to-analog converter from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of 0 to 70°C. The device is designed for use in applications requiring high precision and low power consumption. It is available in a rail or tube packaging format and is part of the SoftSpan series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |