Dac 2-CH 14-BIT 100-PIN Htqfp Ep T/r
Checking distributor stock and pricing after the page loads.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Packaging | Rail/Tube |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |