IC Dac 14 Bit Srl/spi 100HTQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |