Dac 14 Bit Dual 650MSPS 16HVQFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |