The DAC1408D750HN/C1:5 is a 14-bit, 4-channel digital-to-analog converter from Analog Devices. It features a TQFP package and operates over a temperature range of -40°C to 85°C. The device can dissipate up to 387mW of power and is available in rail or tube packaging. It supports serial interfaces and has a settling time of 10us.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Packaging | Rail/Tube |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |