
Analog Devices DC1238A technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 36V |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1238A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
