Analog Devices DC1351A technical specifications.
| Evaluation Kit | Yes |
| Length | 32mm |
| Operating Supply Voltage | 57V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1351A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.