
Analog Devices DC1379A technical specifications.
| Length | 48mm |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | µModule® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DC1379A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.