
Analog Devices DC1562A-I technical specifications.
| Length | 43mm |
| Logic Function | Multivibrator |
| Mount | Edge |
| Operating Supply Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC1562A-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.