Analog Devices DC2026A technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Features | I²C |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | QuikEval™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DC2026A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.