Analog Devices EVAL-AD5433EBZ technical specifications.
| Interface | Parallel |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Sampling Rate | 20400000S/s |
| Settling Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5433EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.