Analog Devices EVAL-AD5446SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 2700000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5446SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.