Analog Devices EVAL-AD5449SDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 2470000S/s |
| Settling Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5449SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.