Analog Devices EVAL-AD5570EBZ technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Packaging | Box |
| Sampling Rate | 83000S/s |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5570EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.